LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z18W product image
  • MM3Z18W thumbnail 1
  • MM3Z18W thumbnail 2
  • MM3Z18W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z18WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z18W
LCSC Part #
C2856987
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 18V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z18W
In-Stock: 3,200
3,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.0156$ 0.78
500+$ 0.0152$ 0.0122$ 6.10
3,000+$ 0.0128$ 0.0103$ 30.90
6,000+$ 0.0114$ 0.0092$ 55.20
24,000+$ 0.0102$ 0.0082$ 196.80
45,000+$ 0.0095$ 0.0076$ 342.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@13V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW maximum.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for SMT designs.
  • Tolerance approximately ±5%.