LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MM3Z15W product image
  • MM3Z15W thumbnail 1
  • MM3Z15W thumbnail 2
  • MM3Z15W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z15WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z15W
LCSC Part #
C2856985
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 15V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z15W
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 1.00
500+$ 0.0157$ 7.85
3,000+$ 0.0128$ 38.40
6,000+$ 0.0114$ 68.40
24,000+$ 0.0102$ 244.80
45,000+$ 0.0095$ 427.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%