LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z13W product image
  • MM3Z13W thumbnail 1
  • MM3Z13W thumbnail 2
  • MM3Z13W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z13WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z13W
LCSC Part #
C2856984
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 13V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z13W
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0199$ 0.0160$ 0.80
500+$ 0.0156$ 0.0125$ 6.25
3,000+$ 0.0131$ 0.0105$ 31.50
6,000+$ 0.0116$ 0.0093$ 55.80
24,000+$ 0.0104$ 0.0084$ 201.60
45,000+$ 0.0097$ 0.0078$ 351.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.4V~14.1V
Zener Voltage(Nom)13V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%