JSMSEMI MM3Z6V2W
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MM3Z6V2W |
| LCSC Part # | C2856976 |
| Packaging | SOD-323W |
| Customer # | |
| Key Attributes | DIODE ZENER 6.2V 300mW SOD-323W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323W | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 300mW max.
- Wide Zener reverse voltage range, 2.0V ~ 75V.
- Small plastic package for SMT design.
- Tolerance approx. ±5%
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0199 | $ 1.00 |
| 500+ | $ 0.0155 | $ 7.75 |
| 3,000+ | $ 0.013 | $ 39.00 |
| 6,000+ | $ 0.0116 | $ 69.60 |
| 24,000+ | $ 0.0103 | $ 247.20 |
| 45,000+ | $ 0.0096 | $ 432.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323W | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA@3V | |
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.8V~6.6V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 300mW max.
- Wide Zener reverse voltage range, 2.0V ~ 75V.
- Small plastic package for SMT design.
- Tolerance approx. ±5%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



