LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z4V3W product image
  • MM3Z4V3W thumbnail 1
  • MM3Z4V3W thumbnail 2
  • MM3Z4V3W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z4V3WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z4V3W
LCSC Part #
C2856972
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 4.3V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z4V3W
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.019$ 0.0152$ 0.76
500+$ 0.0147$ 0.0118$ 5.90
3,000+$ 0.0122$ 0.0098$ 29.40
6,000+$ 0.0108$ 0.0087$ 52.20
24,000+$ 0.0095$ 0.0076$ 182.40
45,000+$ 0.0088$ 0.0071$ 319.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%