Chilisin MPB201210T-1R0M-NA2
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | MPB201210T-1R0M-NA2 |
| LCSC Part # | C285692 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.2A 120mΩ SMD |
| Description | SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,020 
5,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0403 $ 0.0375 | $ 0.38 |
100+ | $ 0.0316 $ 0.0294 | $ 2.94 |
300+ | $ 0.0273 $ 0.0254 | $ 7.62 |
3,000+ | $ 0.0235 $ 0.0219 | $ 65.70 |
6,000+ | $ 0.0209 $ 0.0195 | $ 117.00 |
9,000+ | $ 0.0196 $ 0.0183 | $ 164.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$