LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI MM1Z68W product image
  • MM1Z68W thumbnail 1
  • MM1Z68W thumbnail 2
  • MM1Z68W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z68WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z68W
LCSC Part #
C2856881
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 68V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z68W
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.0153$ 0.77
500+$ 0.0139$ 0.0119$ 5.95
3,000+$ 0.0118$ 0.0101$ 30.30
6,000+$ 0.0104$ 0.0089$ 53.40
24,000+$ 0.0093$ 0.0080$ 192.00
45,000+$ 0.0087$ 0.0074$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@52V
Impedance(Zzt)250Ω
Diode Configuration1 Independent
Zener Voltage(Range)64V~72V
Zener Voltage(Nom)68V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance: approx. ±5%