AC/DC CONVERTER 12V 102W
| Manufacturer | MEAN WELLAsian Brands |
| MPN | LRS-100-12 |
| LCSC Part # | C2856311 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.6124 | $ 9.61 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |


