C&K PTS641SP31SMTR2LFS
| Manufacturer | |
| MPN | PTS641SP31SMTR2LFS |
| LCSC Part # | C285450 |
| Packaging | SMD-4P,6.4x6.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 320gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.4x6.3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6.3mm | |
| Operating Temperature | -20℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3.2N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6.4mm | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1172 | $ 0.59 |
| 50+ | $ 0.0937 | $ 4.69 |
| 150+ | $ 0.0819 | $ 12.29 |
| 1,500+ | $ 0.0731 | $ 109.65 |
| 3,000+ | $ 0.066 | $ 198.00 |
| 4,500+ | $ 0.0625 | $ 281.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.4x6.3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 6.3mm | |
| Operating Temperature | -20℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3.2N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6.4mm | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



