DMBJ PNLS6045-330M 33UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | PNLS6045-330M 33UH |
| LCSC Part # | C2849540 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 2.3A 0.165Ω SMD,6x6mm |
| Description | 2.3A 33uH 165mΩ Magnetic Shielded Inductor ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,180 
3,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0752 | $ 0.75 |
100+ | $ 0.06 | $ 6.00 |
300+ | $ 0.0524 | $ 15.72 |
1,500+ | $ 0.0458 | $ 68.70 |
4,500+ | $ 0.0413 | $ 185.85 |
10,500+ | $ 0.039 | $ 409.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$