DMBJ PNLS6028-330M 33UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | PNLS6028-330M 33UH |
| LCSC Part # | C2849527 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1.2A 0.26Ω SMD,6x6mm |
| Description | 1.2A 33uH 260mΩ Magnetic Shielded Inductor ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,970 
1,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0705 | $ 0.71 |
100+ | $ 0.0565 | $ 5.65 |
300+ | $ 0.0495 | $ 14.85 |
2,000+ | $ 0.0407 | $ 81.40 |
4,000+ | $ 0.0365 | $ 146.00 |
10,000+ | $ 0.0344 | $ 344.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$