DMBJ PNLS6020-3R3M 3.3UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | PNLS6020-3R3M 3.3UH |
| LCSC Part # | C2849513 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 3.15A 0.046Ω SMD,6x6mm |
| Description | 3.15A 3.3uH 3.15A 46mΩ Magnetic Shielded Inductor ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0707 | $ 0.71 |
100+ | $ 0.0568 | $ 5.68 |
300+ | $ 0.0498 | $ 14.94 |
2,500+ | $ 0.0403 | $ 100.75 |
5,000+ | $ 0.0361 | $ 180.50 |
10,000+ | $ 0.034 | $ 340.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$