DMBJ PNLS4010-220M 22UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | PNLS4010-220M 22UH |
| LCSC Part # | C2849456 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 500mA 1.43Ω SMD,4x4mm |
| Description | 500mA 22uH ±20% 1.43Ω 500mA Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.062 $ 0.0248 | $ 0.25 |
100+ | $ 0.0498 $ 0.0200 | $ 2.00 |
300+ | $ 0.0437 $ 0.0175 | $ 5.25 |
1,000+ | $ 0.0354 $ 0.0142 | $ 14.20 |
5,000+ | $ 0.0317 $ 0.0127 | $ 63.50 |
10,000+ | $ 0.0299 $ 0.0120 | $ 120.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$