LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTV-1008-TP1-G product image
  • LTV-1008-TP1-G thumbnail 1
  • LTV-1008-TP1-G thumbnail 2
  • LTV-1008-TP1-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTV-1008-TP1-GRoHS

Manufacturer
LITEONAsian Brands
MPN
LTV-1008-TP1-G
LCSC Part #
C284918
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV TRANS SOP-4-2.54mm
Datasheetpdf iconLITEON LTV-1008-TP1-G
In-Stock: 12,985
12,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0718$ 0.36
50+$ 0.0588$ 2.94
150+$ 0.0523$ 7.85
500+$ 0.0474$ 23.70
3,000+$ 0.0435$ 130.50
6,000+$ 0.0416$ 249.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSOP-4-2.54mm
Rise time3us
Fall time4.7us
Output Current50mA
Vce Saturation(VCE(sat))300mV@10mA,1mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio130%;260%
Voltage - Forward(Vf)1.25V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)250mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Current transfer ratio (CTR: MIN. 50% at IF = 5mA, VCE = 5Vs, Ta = 25°C)
  • High input - output isolation voltage (Viso = 5,000Vrms)
  • High collector - emitter voltage (VCEO = 70V)
  • Temperature range: - 55°C to 110°C
  • Creepage distance > 8mm
  • Employs double transfer mold technology
  • Long Mini - flat package: LTV - 10XX series
  • Halogen Free
  • Pb Free
  • Safety approval UL 1577 Cul CA5A VDE DIN EN60747 - 5 - 5 (VDE 0884 - 5) Maximum transient isolation voltage (VIOTM) 8,000V CQC GB4943.1 - 2011/ GB8898 - 2011 (meet Altitude up to 5000m) Nordic Safety (FIMKO/NEMKO/SEMKO/DEMKO)
  • RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/EC, 2011/65/EU, and 2015/863)

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers