BORN AO3400
| Manufacturer | BORNAsian Brands |
| MPN | AO3400 |
| LCSC Part # | C2848737 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- SOT-23 surface mount package
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V
- Drain Current (ID) = 5A
- On-Resistance RDS(ON) typical = 35mΩ at Gate-Source Voltage (VGS) = 10V
- On-Resistance RDS(ON) typical = 40mΩ at Gate-Source Voltage (VGS) = 4.5V
Applications
AI Translation
- Power switching applications
In-Stock: 21,660
21,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.058 | $ 1.16 |
| 200+ | $ 0.0479 | $ 9.58 |
| 600+ | $ 0.0428 | $ 25.68 |
| 3,000+ | $ 0.0321 | $ 96.30 |
| 9,000+ | $ 0.0291 | $ 261.90 |
| 21,000+ | $ 0.0275 | $ 577.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 66pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- SOT-23 surface mount package
Features
AI Translation
- Drain-Source Voltage (VDS) = 30V
- Drain Current (ID) = 5A
- On-Resistance RDS(ON) typical = 35mΩ at Gate-Source Voltage (VGS) = 10V
- On-Resistance RDS(ON) typical = 40mΩ at Gate-Source Voltage (VGS) = 4.5V
Applications
AI Translation
- Power switching applications
C2848737 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



