UTC MPSA44G-T92-A-B
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | MPSA44G-T92-A-B |
| LCSC Part # | C2848646 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 300mA TO-92-3 |
| Description | Bipolar (BJT) Transistor NPN 400V 300mA 50MHz 625mW Through Hole TO-92-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,530
1,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0709 | $ 0.71 |
100+ | $ 0.058 | $ 5.80 |
300+ | $ 0.0516 | $ 15.48 |
2,000+ | $ 0.0433 | $ 86.60 |
4,000+ | $ 0.0394 | $ 157.60 |
10,000+ | $ 0.0375 | $ 375.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$