Korean Hroparts Elec K2-1806SA-B3DW-04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1806SA-B3DW-04 |
| LCSC Part # | C2848641 |
| Package | SMD,4.8x1.9mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf SMD R/A |
| Description | 12V 1.88mm 4.8mm 50mA SMD,4.8x1.9mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,4.8x1.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,090 
1,090
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0825 $ 0.0644 | $ 0.32 |
50+ | $ 0.0652 $ 0.0509 | $ 2.55 |
150+ | $ 0.0565 $ 0.0441 | $ 6.62 |
500+ | $ 0.05 $ 0.0390 | $ 19.50 |
3,000+ | $ 0.0426 $ 0.0333 | $ 99.90 |
6,000+ | $ 0.04 $ 0.0312 | $ 187.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$