LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO MF1/8W-52K3±1%-OT52 product image
  • MF1/8W-52K3±1%-OT52 thumbnail 1
  • MF1/8W-52K3±1%-OT52 thumbnail 2
  • MF1/8W-52K3±1%-OT52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO MF1/8W-52K3±1%-OT52

Manufacturer
VOAsian Brands
MPN
MF1/8W-52K3±1%-OT52
LCSC Part #
C2848553
Packaging
Through Hole,D2.3xL3.7mm
Customer #
Key Attributes
RES 52.3kΩ ±1% 125mW Through Hole,D2.3xL3.7mm
DatasheetVO MF1/8W-52K3±1%-OT52
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14,850
14,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0069$ 0.35
500+$ 0.0055$ 2.75
1,500+$ 0.0048$ 7.20
5,000+$ 0.0038$ 19.00
25,000+$ 0.0034$ 85.00
50,000+$ 0.0032$ 160.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D2.3xL3.7mm
Resistance52.3kΩ
Power(Watts)125mW
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MF1/8W ±1% 52K3 OTB5VOSimilarThrough Hole,D2.3xL3.7mm200$ 0.0086
1 more alternative parts.View all substitutes