TOSHIBA TLP291-4(V4GBTPE
| Manufacturer | |
| Mfr. Part # | TLP291-4(V4GBTPE |
| LCSC Part # | C2848503 |
| Package | SOP-16-4.4mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Description | 50mA 400mV@2.4mA,8mA 80V 5V 1.2V DC SOP-16-4.4mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
619
619
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6174 | $ 0.62 |
10+ | $ 0.499 | $ 4.99 |
30+ | $ 0.4399 | $ 13.20 |
100+ | $ 0.3535 | $ 35.35 |
500+ | $ 0.3199 | $ 159.95 |
1,000+ | $ 0.3007 | $ 300.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$