NXP MIMXRT106FDVL6B
| Manufacturer | |
| MPN | MIMXRT106FDVL6B |
| LCSC Part # | C2848332 |
| Packaging | MAPBGA-196(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M7 32 Bit 600MHz 127 MAPBGA-196(10x10) Microcontrollers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-196(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Number of I/O | 127 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 86
86 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.4941 | $ 9.49 |
| 10+ | $ 9.0576 | $ 90.58 |
| 30+ | $ 8.7899 | $ 263.70 |
| 100+ | $ 8.5676 | $ 856.76 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-196(10x10) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | 0℃~+95℃@(TJ) | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4MB | |
| CPU Core | ARM Cortex-M7 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Number of I/O | 127 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2848332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

