LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IDCHIP TL431 product image
  • TL431 thumbnail 1
  • TL431 thumbnail 2
  • TL431 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

IDCHIP TL431RoHS

Manufacturer
IDCHIPAsian Brands
MPN
TL431
LCSC Part #
C2848188
Packaging
SOT-23
Customer #
Key Attributes
Programmable Precision Reference
Datasheetpdf iconIDCHIP TL431
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0263$ 0.26
100+$ 0.0259$ 2.59
300+$ 0.0255$ 7.65
1,000+$ 0.0252$ 25.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerIDCHIP
PackagingSOT-23
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±2%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-25℃~+85℃@(Ta)
Output TypeAdjustable

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Programmable output Voltage to 36 V
  • Low dynamic output impedance