JSCJ CJU20N06A
| Manufacturer | JSCJAsian Brands |
| MPN | CJU20N06A |
| LCSC Part # | C2847903 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A TO-252-2L |
| Datasheet | JSCJ CJU20N06A |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 50mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 50mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CJU20N06A uses advanced trench technology and design to provide excellent Rps(on) with low gate charge. It can be used in a wide variety of applications
Features
AI Translation
- Power switching application
- Excellent package for good heat dissipation
- Ultra low gate charge
- Low reverse transfer capacitance
- Fast switching capability Avalanche energy specified
Applications
AI Translation
- Power switching applications
In-Stock: 2,280
2,280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2015 | $ 1.01 |
| 50+ | $ 0.1593 | $ 7.97 |
| 150+ | $ 0.1413 | $ 21.20 |
| 500+ | $ 0.1187 | $ 59.35 |
| 2,500+ | $ 0.1046 | $ 261.50 |
| 5,000+ | $ 0.0985 | $ 492.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 50mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 40W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 50mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 36nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CJU20N06A uses advanced trench technology and design to provide excellent Rps(on) with low gate charge. It can be used in a wide variety of applications
Features
AI Translation
- Power switching application
- Excellent package for good heat dissipation
- Ultra low gate charge
- Low reverse transfer capacitance
- Fast switching capability Avalanche energy specified
Applications
AI Translation
- Power switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CJU50N06A | JSCJ | TO-252-2L | 6,695 | $ 0.382 | ||
| CJU65SN10L | JSCJ | TO-252-2L | 193 | $ 0.454 | ||
| CJU80SN10 | JSCJ | TO-252-2L | 7,992 | $ 0.5509 | ||
| CJU70N06 | JSCJ | TO-252-2L | 7,530 | $ 0.4624 | ||
| CJU60SN08 | JSCJ | TO-252-2L | 323 | $ 0.689 | ||
| CJU50SN10 | JSCJ | TO-252-2L | 1,066 | $ 0.4526 | ||
| CJU30N10 | JSCJ | TO-252-2L | 0 | $ 0.4684 | ||
| CJU40N10 | JSCJ | TO-252-2L | 0 | $ 0.8432 |



