CAX PH-4AW 240°
| Manufacturer | CAXAsian Brands |
| MPN | PH-4AW 240° |
| LCSC Part # | C2847646 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | 2mm 2A 200V Through Hole 4P Tin 4 1 1x4P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
In-Stock: 1,920
1,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0201$ 0.0191 | $ 0.38 |
| 200+ | $ 0.0158$ 0.0151 | $ 3.02 |
| 600+ | $ 0.0134$ 0.0128 | $ 7.68 |
| 2,000+ | $ 0.0115$ 0.0110 | $ 22.00 |
| 10,000+ | $ 0.0102$ 0.0097 | $ 97.00 |
| 20,000+ | $ 0.0096$ 0.0092 | $ 184.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CAX | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 200V | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
C2847646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



