KOHERelec MDA1870-330M
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | MDA1870-330M |
| LCSC Part # | C2847591 |
| Package | SMD,17.8x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 12A 32mΩ SMD,16.9x17.8mm |
| Description | 12A 33uH ±20% 12A 32mΩ Alloy integrated molding inductor SMD,17.8x16.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,17.8x16.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
124
124
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4582 $ 1.4750 | $ 1.48 |
10+ | $ 2.1161 $ 1.2697 | $ 12.70 |
30+ | $ 1.9013 $ 1.1408 | $ 34.22 |
200+ | $ 1.4765 $ 0.8859 | $ 177.18 |
400+ | $ 1.3779 $ 0.8268 | $ 330.72 |
1,000+ | $ 1.3349 $ 0.8010 | $ 801.00 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$