KOHERelec MDA4020-1R0M
| Manufacturer | KOHERelecAsian Brands |
| MPN | MDA4020-1R0M |
| LCSC Part # | C2847468 |
| Packaging | SMD,4.5x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 5A 19mΩ SMD,4.1x4.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | SMD,4.5x4.1mm | |
| Current Rating | 5A | |
| Inductance | 1uH | |
| Frequency - Self Resonant | - | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Alloy integrated molding inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,661
1,661 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8974$ 0.6282 | $ 0.63 |
| 10+ | $ 0.7287$ 0.5101 | $ 5.10 |
| 30+ | $ 0.6444$ 0.4511 | $ 13.53 |
| 100+ | $ 0.5617$ 0.3932 | $ 39.32 |
| 500+ | $ 0.4805$ 0.3364 | $ 168.20 |
| 1,000+ | $ 0.4535$ 0.3175 | $ 317.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



