LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA CCS15S30,L3F(B product image
  • CCS15S30,L3F(B thumbnail 1
  • CCS15S30,L3F(B thumbnail 2
  • CCS15S30,L3F(B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA CCS15S30,L3F(BRoHS

Manufacturer
MPN
CCS15S30,L3F(B
LCSC Part #
C2847415
Packaging
CST2C
Customer #
Key Attributes
DIODE SCHOTTKY 30V
Datasheetpdf iconTOSHIBA CCS15S30,L3F(B
In-Stock: 193
193 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4946$ 0.49
10+$ 0.4037$ 4.04
30+$ 0.3654$ 10.96
100+$ 0.3159$ 31.59
500+$ 0.2952$ 147.60
1,000+$ 0.2808$ 280.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTOSHIBA
PackagingCST2C
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)400mV@1A
Reverse Leakage Current (Ir)500uA@30V
Current - Rectified1.5A
Non-Repetitive Peak Forward Surge Current5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage: VF(1) = 0.33V (typ.)

Applications

AI Translation
  • High- Speed Switching