INGHAi GSPK1304S-8R0.5W
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK1304S-8R0.5W |
| LCSC Part # | C2847318 |
| Package | - |
| Customer # | |
| Key Attributes | Surface-mount plastic-cased internal-magnet speaker |
| Description | 20% 8Ω Electromagnetic 850Hz 88dB 500mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6755 | $ 1.68 |
10+ | $ 1.341 | $ 13.41 |
100+ | $ 1.2751 | $ 127.51 |
Standard Packaging 800/Full
Reel | ||