LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
BORN BZT52C4V7 product image
  • BZT52C4V7 thumbnail 1
  • BZT52C4V7 thumbnail 2
  • BZT52C4V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BZT52C4V7RoHS

Manufacturer
BORNAsian Brands
MPN
BZT52C4V7
LCSC Part #
C2847218
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW SOD-123
Datasheetpdf iconBORN BZT52C4V7
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.0149$ 0.75
500+$ 0.0139$ 0.0119$ 5.95
3,000+$ 0.0109$ 0.0093$ 27.90
6,000+$ 0.0097$ 0.0083$ 49.80
24,000+$ 0.0087$ 0.0074$ 177.60
51,000+$ 0.0081$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBORN
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Housing: molded plastic
  • Polarity: color band denotes cathode
  • Package: SOD-123 plastic package
  • Epoxy UL rating: 94V-0

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability