MSKSEMI AO4882-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | AO4882-MS |
| LCSC Part # | C2847038 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 6A SOP-8 |
| Description | N-Channel Array 40V 6A 1.9W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,375
6,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1879 $ 0.1786 | $ 0.89 |
50+ | $ 0.1505 $ 0.1430 | $ 7.15 |
150+ | $ 0.1344 $ 0.1277 | $ 19.16 |
500+ | $ 0.1144 $ 0.1087 | $ 54.35 |
3,000+ | $ 0.0981 $ 0.0932 | $ 279.60 |
6,000+ | $ 0.0928 $ 0.0882 | $ 529.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$