MSKSEMI AO3401MI-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AO3401MI-MS |
| LCSC Part # | C2847031 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET 30V 4.2A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TF3622 utilizes advanced trench technology to deliver excellent drain-to-source on-resistance (RDS(ON)), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High-density cell design for ultra-low RDS(ON)
- Excellent on-resistance and maximum DC current carrying capability
Applications
AI Translation
- Load/Power Switch - Interface Switch
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.072$ 0.0612 | $ 0.61 |
| 100+ | $ 0.0595$ 0.0506 | $ 5.06 |
| 300+ | $ 0.0532$ 0.0453 | $ 13.59 |
| 3,000+ | $ 0.0459$ 0.0391 | $ 117.30 |
| 6,000+ | $ 0.0422$ 0.0359 | $ 215.40 |
| 9,000+ | $ 0.0403$ 0.0343 | $ 308.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 4.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 50mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 954pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TF3622 utilizes advanced trench technology to deliver excellent drain-to-source on-resistance (RDS(ON)), low gate charge, and operation down to 2.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High-density cell design for ultra-low RDS(ON)
- Excellent on-resistance and maximum DC current carrying capability
Applications
AI Translation
- Load/Power Switch - Interface Switch
C2847031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



