LRC LMBZ5230BLT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LMBZ5230BLT1G |
| LCSC Part # | C2846996 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 225mW SOT-23 |
| Description | Zener Diode Independent 4.7V 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0222 | $ 0.44 |
200+ | $ 0.0177 | $ 3.54 |
600+ | $ 0.0152 | $ 9.12 |
3,000+ | $ 0.0137 | $ 41.10 |
9,000+ | $ 0.0124 | $ 111.60 |
21,000+ | $ 0.0116 | $ 243.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$