Sunlord AMWPH6045S100MT
| Manufacturer |
Sunlord
Asian Brands |
| Mfr. Part # | AMWPH6045S100MT |
| LCSC Part # | C2846208 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2.7A 49mΩ SMD,6x6mm |
| Description | 10uH 3.45A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,413 
1,413
Available for Immediate Shipping
Add to BOM List (Project)
Standard Packaging 1500/Full
Reel |
$