LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

VIBRATION RX521

Producent
VIBRATIONAsian Brands
Nr części prod.
RX521
Nr LCSC
C2846055
Opak.
SMD,23.7x8.2mm
Numer Klienta
Klucz. cechy
Receive -112dBm SMD,23.7x8.2mm RF Transceiver Modules and Modems
Karta KatalogowaVIBRATION RX521
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Transceiver Modules and Modems
ProducentVIBRATION
Opak.SMD,23.7x8.2mm
ModelReceive
Output Power(Max)-
Frequency Range315MHz;433.92MHz
Voltage - Supply2.5V~5.5V
Antenna Type-
Sensitivity-112dBm
Communication Distance-
Modulation SystemASK
Receive Current5.2mA
Interface-
FeaturesIntegrated phase-locked loop
Current Of Transmitting-
Operating Temperature-30℃~+70℃

Opis

Tłumaczenie AI

RX521 is an ASK receiver module operating at 315MHz/433.92MHz. The module features high sensitivity (−112dBm), low power consumption (<5.5mA), and wide dynamic range (>80dB), along with strong anti-interference performance. Designed around the highly integrated Vi521R chip, the module incorporates a built-in LNA, mixer, filter, PLL, and voltage regulator, delivering stable and reliable performance. The RX521 operates over a supply voltage range of 2.5~5.5V, with a typical operating current of 5.0–5.2mA and a maximum receive sensitivity of −112dBm. The module dimensions are 23.7mm × 8.2mm.

Funkcje

Tłumaczenie AI
  • Operating frequency band: 315/433.92 MHz
  • Data rate range: 1 - 10 kbps
  • Sensitivity: -112 dBm (3 kbps), 0.1% BER
  • Receiver bandwidth: 500 kHz @ 433.92 MHz, 400 kHz @ 315 MHz
  • Image rejection ratio: 30 dB
  • Maximum input signal: -20 dBm
  • Supply voltage: 2.5 – 5.5 V
  • Low power consumption: 5.0mA @ 315 MHz, 5.2mA @ 433.92 MHz

Zastosowania

Tłumaczenie AI
  • Remote access control systems
  • Tire pressure monitoring devices
  • Remote fan and lighting switches
  • Wireless sensor data transmission
  • IR receiver replacement
  • Toy remote control