LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VIBRATION RM521 product image
  • RM521 thumbnail 1
  • RM521 thumbnail 2
  • RM521 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VIBRATION RM521RoHS

Manufacturer
VIBRATIONAsian Brands
MPN
RM521
LCSC Part #
C2846054
Packaging
SMD,27.3x12.3mm
Customer #
Key Attributes
Receive -112dBm SMD,27.3x12.3mm RF Transceiver Modules and Modems RoHS
Datasheetpdf iconVIBRATION RM521

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerVIBRATION
PackagingSMD,27.3x12.3mm
ModelReceive
Frequency Range315MHz;433.92MHz
Voltage - Supply2.5V~5.5V
Sensitivity-112dBm
Modulation SystemASK
Receive Current6mA
FeaturesRestore factory settings function
Operating Temperature-30℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Introduction

AI Translation

RM521 is a learning-type ASK receiver module operating at 315MHz/433.92MHz. The module integrates decoding, squelch, data error correction, learning, and code pairing functions, and supports 4-channel interlocked, momentary, latched, and multiple combination output modes. The module is compatible with various fixed-code encoder ICs, such as EV1527, PT2262, PT2260, PT2240, and SC2260, and supports a code width range of 100us~2000us. The built-in high-capacity EEPROM supports learning of up to 80 remote controls.

The module features high sensitivity (−112dBm), low power consumption (<5.5mA), and high dynamic range (>80dB), along with strong anti-interference performance. The RM521 operates at a supply voltage range of 2.5~5.5V, with a normal operating current of 5.5–6.0mA and a maximum receive sensitivity of −112dBm. The module dimensions are 27.3mm × 12.3mm.

Features

AI Translation
  • Operating frequency: 315/433.92 MHz
  • Data rate: 0.5 - 10 kbps
  • Sensitivity: -112 dBm (3 kbps), 0.1% BER
  • Compatible with EV1527, PT2262, PT2260, PT2240, SC2260
  • Code width range: 100us~2000us
  • No oscillator resistor required
  • 4-channel output support
  • Supports learning up to 80 remote controls
  • No jumpers or manual encoding required
  • Supply voltage: 2.5 – 5.5 V
  • Low power consumption: 5.5~6.0mA
  • Supports interlock, momentary, self-lock, and multiple combination output modes

Applications

AI Translation
  • Remote access control systems
  • Remote-controlled fans
  • Lighting switches
  • Toy remote controls
  • Security systems
  • Smart home appliances
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6812$ 0.6472$ 0.65
10+$ 0.6667$ 0.6334$ 6.33
30+$ 0.657$ 0.6242$ 18.73
100+$ 0.5973$ 0.5675$ 56.75
Standard Packaging36/Full Bag
Better price for more quantity?
$