HTC LM2576HVT-15
| Manufacturer | |
| MPN | LM2576HVT-15 |
| LCSC Part # | C28455521 |
| Packaging | TO-220-5L |
| Customer # | |
| Key Attributes | Step-down type 52kHz Fixed 3A 15V TO-220-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
Introduction
The LM2576HV series regulators are monolithic integrated circuits ideally suited for easy design of step-down switching regulators (buck converters). All circuits in this series are capable of driving a 3.0A load with excellent line and load regulation. These devices are available in 3.3V, 5.0V, 12V, 15V fixed output voltages and an adjustable output version. These regulators are designed to minimize the number of external components, simplifying power supply design. Features of the LM2576HV include: output voltage tolerance of ±4% under specified input voltage and output load conditions; oscillator frequency tolerance of ±10%. The device includes an external shutdown function with a typical standby current of 50µA. The output switch features cycle-by-cycle current limiting and thermal shutdown, providing complete protection under fault conditions.
Features
- Available in 3.3V, 5.0V, 12V, 15V, and adjustable output versions
- Adjustable version output voltage range: 1.23V to 52V, maximum deviation ±4% under specified line and load conditions
- Guaranteed 3.0A output current
- Wide input voltage range: up to 60V
- Only 4 external components required
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- High efficiency
- Compatible with standard off-the-shelf inductors
- Thermal shutdown and current limiting protection
- SMD package compliant with moisture sensitivity level 3
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
- Negative voltage boost converter
- Battery charger power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.407 | $ 1.41 |
| 10+ | $ 1.1649 | $ 11.65 |
| 50+ | $ 1.0317 | $ 51.59 |
| 100+ | $ 0.8822 | $ 88.22 |
| 500+ | $ 0.8156 | $ 407.80 |
| 1,000+ | $ 0.7847 | $ 784.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 15V | |
| Quiescent Current | 5mA |
Introduction
The LM2576HV series regulators are monolithic integrated circuits ideally suited for easy design of step-down switching regulators (buck converters). All circuits in this series are capable of driving a 3.0A load with excellent line and load regulation. These devices are available in 3.3V, 5.0V, 12V, 15V fixed output voltages and an adjustable output version. These regulators are designed to minimize the number of external components, simplifying power supply design. Features of the LM2576HV include: output voltage tolerance of ±4% under specified input voltage and output load conditions; oscillator frequency tolerance of ±10%. The device includes an external shutdown function with a typical standby current of 50µA. The output switch features cycle-by-cycle current limiting and thermal shutdown, providing complete protection under fault conditions.
Features
- Available in 3.3V, 5.0V, 12V, 15V, and adjustable output versions
- Adjustable version output voltage range: 1.23V to 52V, maximum deviation ±4% under specified line and load conditions
- Guaranteed 3.0A output current
- Wide input voltage range: up to 60V
- Only 4 external components required
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- High efficiency
- Compatible with standard off-the-shelf inductors
- Thermal shutdown and current limiting protection
- SMD package compliant with moisture sensitivity level 3
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
- Negative voltage boost converter
- Battery charger power supply
C28455521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



