LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PH-8ALT product image
  • HC-PH-8ALT thumbnail 1
  • HC-PH-8ALT thumbnail 2
  • HC-PH-8ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-8ALT

Manufacturer
HCTLAsian Brands
MPN
HC-PH-8ALT
LCSC Part #
C2845457
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 8POS 2mm
Datasheetpdf iconHCTL HC-PH-8ALT
Custom CablesMOQ 1pc
In-Stock: 6,565
6,565 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.165$ 0.83
50+$ 0.1313$ 6.57
150+$ 0.1168$ 17.52
700+$ 0.0967$ 67.69
2,800+$ 0.0886$ 248.08
4,900+$ 0.0838$ 410.62
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=2mm
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs8P
Operating Temperature-25℃~+85℃
X-Length of Bottom Edge on Board (Spacing Line)20mm
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.