LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-ZH-4PLT product image
  • HC-ZH-4PLT thumbnail 1
  • HC-ZH-4PLT thumbnail 2
  • HC-ZH-4PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-ZH-4PLT

Manufacturer
HCTLAsian Brands
MPN
HC-ZH-4PLT
LCSC Part #
C2845435
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 4POS 1.5mm
DatasheetHCTL HC-ZH-4PLT
Custom CablesMOQ 1pc
In-Stock: 7,580
7,580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1002$ 0.50
50+$ 0.0798$ 3.99
150+$ 0.0696$ 10.44
1,000+$ 0.0606$ 60.60
2,000+$ 0.0545$ 109.00
5,000+$ 0.0515$ 257.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=1.5mm
Reference SeriesZH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Color-
X-Length of Bottom Edge on Board (Spacing Line)9mm
Row Spacing-
Pin Structure1x4P

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 50V AC/DC
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 500MΩ min
  • Withstanding Voltage: 500V AC/min
  • Materials: Phosphor bronze tin-plated, Housing nylon 66 UL94-V0(2), Wafer nylon 46 UL94-VO(2), Wafer LCP UL94-V0
  • Applicable Wire Gauge: AWG#26 - 32#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.