Images are for reference only
EDA Models

HCTL HC-CB1.25-6AWT

Manufacturer
HCTL
Asian Brands
Mfr. Part #
HC-CB1.25-6AWT
LCSC Part #
C2845419
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 6POS 1.25mm
Description
Connector Header 6 position 1.25mm Pitch 1A Surface Mount, Right Angle -25℃~+85℃
Datasheet pdf icon HCTL HC-CB1.25-6AWT
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer HCTL
Package SMD,P=1.25mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon HCTL HC-CB1.25-6AWT
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 1,205
1,205 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2064 $ 1.03
50+
$ 0.1622 $ 8.11
150+
$ 0.1433 $ 21.50
500+
$ 0.1196 $ 59.80
2,000+
$ 0.1064 $ 212.80
4,000+
$ 0.1001 $ 400.40
Standard Packaging 2000/Full Reel
Better price for more quantity?
$