TDK ALT4532M-201-T001
| Manufacturer | |
| MPN | ALT4532M-201-T001 |
| LCSC Part # | C2845101 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | LAN XFMR 1CT:1CT 200uH 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TDK | |
| Packaging | 1812 | |
| Turns Ratio | 1CT:1CT | |
| rate | 10/100/1000 Base-T | |
| Inductance | 200uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8029 | $ 0.80 |
| 10+ | $ 0.6707 | $ 6.71 |
| 30+ | $ 0.6046 | $ 18.14 |
| 100+ | $ 0.5401 | $ 54.01 |
| 500+ | $ 0.4821 | $ 241.05 |
| 1,000+ | $ 0.4627 | $ 462.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



