ST VIPER06XSTR
| Manufacturer | |
| MPN | VIPER06XSTR |
| LCSC Part # | C2845040 |
| Packaging | SSOP-10-150mil |
| Customer # | |
| Key Attributes | Energy saving high voltage converter for direct feedback |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SSOP-10-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 350mA | |
| Frequency - Switching | 30kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 11.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Features | EMI optimization (spread spectrum);Adjustable current limiting;Light load efficient mode;High voltage direct start;Under-voltage lockout;Soft-start;Overtemperature protection (OTP);Over Current Protection | |
| Topology | Buck;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VIPER06 is an offline converter with an 800 V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost. Burst mode operation and the device’s very low power consumption both help to meet the standards set by energy-saving regulations.
Features
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency: 30 kHz for VIPER06Xx, 60 kHz for VIPER06Lx, 115 kHz for VIPER06Hx
- No need for an auxiliary winding in low-power applications
- Standby power <30 mW at 265 V AC
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
- Replacement of capacitive power supplies
- Home appliances
- Power metering
- LED drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0176 | $ 1.02 |
| 10+ | $ 0.8304 | $ 8.30 |
| 30+ | $ 0.736 | $ 22.08 |
| 100+ | $ 0.6415 | $ 64.15 |
| 500+ | $ 0.5862 | $ 293.10 |
| 1,000+ | $ 0.5569 | $ 556.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ST | |
| Packaging | SSOP-10-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 350mA | |
| Frequency - Switching | 30kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Supply | 11.5V~23.5V | |
| Voltage - Breakdown | 800V | |
| Features | EMI optimization (spread spectrum);Adjustable current limiting;Light load efficient mode;High voltage direct start;Under-voltage lockout;Soft-start;Overtemperature protection (OTP);Over Current Protection | |
| Topology | Buck;Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VIPER06 is an offline converter with an 800 V avalanche rugged power section, a PWM controller, a user-defined overcurrent limit, open-loop failure protection, hysteretic thermal protection, soft startup and safe auto-restart after any fault condition. The device is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advanced frequency jittering reduces EMI filter cost. Burst mode operation and the device’s very low power consumption both help to meet the standards set by energy-saving regulations.
Features
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency: 30 kHz for VIPER06Xx, 60 kHz for VIPER06Lx, 115 kHz for VIPER06Hx
- No need for an auxiliary winding in low-power applications
- Standby power <30 mW at 265 V AC
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
- Replacement of capacitive power supplies
- Home appliances
- Power metering
- LED drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



