LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD1117AS18TR product image
  • LD1117AS18TR thumbnail 1
  • LD1117AS18TR thumbnail 2
  • LD1117AS18TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD1117AS18TRRoHS

Manufacturer
MPN
LD1117AS18TR
LCSC Part #
C2845037
Packaging
SOT-223-3
Customer #
Key Attributes
Low Dropout Fixed and Adjustable Positive Voltage Regulators
Datasheetpdf iconST LD1117AS18TR
In-Stock: 4,520
4,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1627$ 0.81
50+$ 0.1271$ 6.36
150+$ 0.1118$ 16.77
500+$ 0.0928$ 46.40
2,500+$ 0.0843$ 210.75
5,000+$ 0.0792$ 396.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-223-3
Output Voltage1.8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current, available also in adjustable versions (VREF = 1.25 V). In fixed versions, the following output voltages are offered: 1.2 V, 1.8 V, and 3.3 V. The device is supplied in: SOT - 223, DPAK and TO - 220. Surface mounted packages optimize the thermal characteristics while offering a relevant space saving advantage. High efficiency is assured by an NPN pass transistor. Only a very common 10 μF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 2% at 25℃.

Features

AI Translation
  • Low dropout voltage: – 1.15 V typ. (Δln(0UT)=1 A, 25°C)
  • Very low quiescent current: – 5 mA typ. (25°C)
  • Output current up to 1 A
  • Fixed output voltage of: – 1.2 V, 1.8 V, 3.3 V
  • Adjustable version availability (VREF = 1.25 V)
  • Internal current and thermal limit
  • Only 10 μF for stability
  • Available in ± 2% (at 25°C) and 4% in full temperature range
  • High supply voltage rejection: – 80 dB typ. (at 25°C)
  • Temperature range: 0°C to 125°C