Semiment SC60104
| Manufacturer | SemimentAsian Brands |
| MPN | SC60104 |
| LCSC Part # | C2844999 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | SSOP-16-208mil Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Semiment | |
| Packaging | SSOP-16-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 16mA | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable transmission;Angle nonlinearity compensation;Zero position programming |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6918 | $ 4.69 |
| 200+ | $ 1.8158 | $ 363.16 |
| 500+ | $ 1.7532 | $ 876.60 |
| 1,000+ | $ 1.7204 | $ 1720.40 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

