TECH PUBLIC TP6841S6-A
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP6841S6-A |
| LCSC Part # | C2844924 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 40V 0.8A 800kHz Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 800kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 800mA | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TP6841S6 is a current mode monolithic buck switching regulator. Operating with an input range of 4.5V~40V, the TP6841S6 delivers 800mA of continuous output current with two integrated N-Channel MOSFETs. The internal synchronous power switches provide high efficiency without the use of an external Schottky diode. At light loads, the regulator operates in low frequency to maintain high efficiency and low output ripple. Current mode control provides tight load transient response and cycle-by-cycle current limit. The TP6841S6 guarantees robustness with short-circuit protection, thermal protection, current run-away protection, and input undervoltage lockout. The TP6841S6 is available in 6-pin SOT23-6L package, which provides a compact solution with minimal external components.
Features
- Distributed Power Systems
- Automotive Systems
- High Voltage Power Convertion
- Industrial Power Systems
- Battery Powered Systems
Applications
- 4.5V to 40V Input Voltage Range
- 800mA output current
- High Efficiency: Up to 95%
- No Schottky Diode Required
- 0.8V Reference
- Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
- Integrated internal compensation
- Stable with Low ESR Ceramic Output Capacitors
- Input undervoltage lockout
- Short circuit protection
- Thermal Shutdown
- Inrush Current Limit and Soft Start
- -40°C to +125°C Temperature Range
- SOT23-6L Package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4614 | $ 0.46 |
| 10+ | $ 0.3582 | $ 3.58 |
| 30+ | $ 0.3146 | $ 9.44 |
| 100+ | $ 0.2598 | $ 25.98 |
| 500+ | $ 0.2275 | $ 113.75 |
| 1,000+ | $ 0.213 | $ 213.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



