LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L78L08ACD13TR product image
  • L78L08ACD13TR thumbnail 1
  • L78L08ACD13TR thumbnail 2
  • L78L08ACD13TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L78L08ACD13TRRoHS

Manufacturer
MPN
L78L08ACD13TR
LCSC Part #
C2844913
Packaging
SO-8
Customer #
Key Attributes
0.1A Positive Voltage Regulator
Datasheetpdf iconST L78L08ACD13TR
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2373$ 1.19
50+$ 0.1865$ 9.33
150+$ 0.1647$ 24.71
500+$ 0.1374$ 68.70
2,500+$ 0.1253$ 313.25
5,000+$ 0.1181$ 590.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSO-8
Output Voltage8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Features

AI Translation
  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (A) or ± 8% (C) selection