LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
XFCN F0502-B-35-15T-R product image
  • F0502-B-35-15T-R thumbnail 1
  • F0502-B-35-15T-R thumbnail 2
  • F0502-B-35-15T-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN F0502-B-35-15T-RRoHS

Manufacturer
XFCNAsian Brands
MPN
F0502-B-35-15T-R
LCSC Part #
C2844864
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 35POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconXFCN F0502-B-35-15T-R
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1382$ 0.0691$ 0.35
50+$ 0.1108$ 0.0554$ 2.77
150+$ 0.0971$ 0.0486$ 7.29
500+$ 0.0868$ 0.0434$ 21.70
2,500+$ 0.0703$ 0.0352$ 88.00
4,000+$ 0.0662$ 0.0331$ 132.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerXFCN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts35P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.