Coilcraft LPS3015-222MRC
| Manufacturer | |
| MPN | LPS3015-222MRC |
| LCSC Part # | C2844756 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.4A 110mΩ SMD,2.95x2.95mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,628
2,628 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3712 | $ 1.37 |
| 10+ | $ 1.1811 | $ 11.81 |
| 30+ | $ 1.0772 | $ 32.32 |
| 100+ | $ 0.9586 | $ 95.86 |
| 500+ | $ 0.9066 | $ 453.30 |
| 1,000+ | $ 0.8838 | $ 883.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C2844756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



