LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

FREQCHIP FR8018HA-8-P

Hersteller
FREQCHIPAsian Brands
Herst.-Teilenr.
FR8018HA-8-P
LCSC-Nr.
C2844755
Verp.
QFN-48(6x6)
Kundennummer
Hauptmerkm.
Bluetooth Low Energy SOC with SIG Mesh integrated
DatenblattFREQCHIP FR8018HA-8-P
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerFREQCHIP
Verp.QFN-48(6x6)
DAC (Bit)20bit
ADC (Bit)10bit
Number of I/O-
Operating Temperature-20℃~+105℃
Voltage - Supply1.8V~4.3V
Program Memory TypeFLASH
CPU Core-
EEPROM-
Program Storage Size512KB
Core Size32 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in+External

Beschreibung

KI-Übersetzung

FR8018H is a SOC (system on chip) for rapid development of Bluetooth Low Energy related products. It contains Bluetooth V5.0 (LE Mode) fully compliant system with Freqchip designed firmware and software stack. Users can develop various applications based on embedded 32-bits high performance MCU. With Freqchip’s innovational technology, FR8018H integrates Audio CODEC, PMU (Li-battery charger + LDO), SPI flashROM with XIP mode, IIC, UART, GPIO, ADC, PWM all in a single chip, which provides customer with:

  1. competitive power consumption
  2. stable connection
  3. low-cost BOM The Bluetooth Smart firmware includes the L2CAP service layer protocols, Security Manager (SM), Attribute Protocol (ATT), the Generic Attribute Profile (GATT) and the Generic Access Profile (GAP). Furthermore, application profiles such as Proximity, Health Thermometer, Heart Rate, Blood Pressure, Glucose, Human Interface Device (HID) and SDK (include drivers, OS API, etc.) are supported. The SDK has integrated SIG Mesh for networking application.

Merkmale

KI-Übersetzung
  • Compliant with Bluetooth Specification V5.0 LE, support 2M, 1M, 500K and 125K data rate
  • Embedded 32-bits Processor
  • 12~48Mhz speed
  • Internal mask 150KB ROM, up to 48KB SRAM
  • Uses external SPI flash to store user programs, and supports up to 128Mb memory capacity theoretically
  • Internal 4Mb Flash ROM for user space software and data
  • Integrated Battery Charger
  • Integrated DC-DC Regulator
  • Mono Audio CODEC
  • Interface:
    • GPIO
    • UART
    • SPI
    • I2C
    • PWM
    • I2S
    • LED
  • ROM Software:
    • BLE Profile & Protocol: GATT, LM, LC, etc.
    • Driver API
  • SIG Mesh

Anwendungen

KI-Übersetzung
  • voice remote control
  • smart toy
  • led control
  • SIG Mesh application
  • smart locks