TECH PUBLIC TPM2009EP3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPM2009EP3 |
| LCSC Part # | C2844728 |
| Packaging | DFN1006-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 0.66A DFN1006-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 660mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 100mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 660mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lead free product
- Surface mount package
- P-Channel switch with low R ps(on)
- Operated at low logic level gate drive
- ESD protected gate
- Complementary to TPM2008EP3
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
In-Stock: 4,100
4,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0516 | $ 1.03 |
| 200+ | $ 0.0407 | $ 8.14 |
| 600+ | $ 0.0353 | $ 21.18 |
| 2,000+ | $ 0.0312 | $ 62.40 |
| 10,000+ | $ 0.0244 | $ 244.00 |
| 20,000+ | $ 0.0227 | $ 454.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 660mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 100mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 660mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lead free product
- Surface mount package
- P-Channel switch with low R ps(on)
- Operated at low logic level gate drive
- ESD protected gate
- Complementary to TPM2008EP3
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
C2844728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



