TECH PUBLIC TPESD5V3U2U-03FH
| Hersteller | TECH PUBLICAsian Brands |
| Herst.-Teilenr. | TPESD5V3U2U-03FH |
| LCSC-Nr. | C2844721 |
| Verp. | TSFP-3 |
| Kundennummer | |
| Hauptmerkm. | 5VWM 20VC TSFP-3 |
| Datenblatt | TECH PUBLIC TPESD5V3U2U-03FH |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | TSFP-3 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | TSFP-3 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low operating voltage: 5V
- Ultra low capacitance: 0.2 pF typical (IO to I0)
- Ultra low leakage: nA level
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±22 kV Contact discharge: ±20 kV
- IEC61000-4-5 (Lightning) 3A (8/20 μs)
- These are Pb-Free Devices
- Response Time is Typically <1 ns
Anwendungen
KI-Übersetzung
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
Vorrätig: 4,230
4,230 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1451 | $ 0.73 |
| 50+ | $ 0.1292 | $ 6.46 |
| 150+ | $ 0.1224 | $ 18.36 |
| 500+ | $ 0.1139 | $ 56.95 |
| 2,500+ | $ 0.0977 | $ 244.25 |
| 5,000+ | $ 0.0955 | $ 477.50 |
Standardgehäuse8000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | TSFP-3 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | TSFP-3 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low operating voltage: 5V
- Ultra low capacitance: 0.2 pF typical (IO to I0)
- Ultra low leakage: nA level
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±22 kV Contact discharge: ±20 kV
- IEC61000-4-5 (Lightning) 3A (8/20 μs)
- These are Pb-Free Devices
- Response Time is Typically <1 ns
Anwendungen
KI-Übersetzung
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
C2844721 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



