LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD2EUSB30DRTR-TP product image
  • TPD2EUSB30DRTR-TP thumbnail 1
  • TPD2EUSB30DRTR-TP thumbnail 2
  • TPD2EUSB30DRTR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD2EUSB30DRTR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD2EUSB30DRTR-TP
LCSC Part #
C2844720
Packaging
SOT-723
Customer #
Key Attributes
TVS DIODE 5.5VWM 18VC SOT-723
Datasheetpdf iconTECH PUBLIC TPD2EUSB30DRTR-TP
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2678$ 1.34
50+$ 0.2097$ 10.49
150+$ 0.1848$ 27.72
500+$ 0.1538$ 76.90
2,500+$ 0.14$ 350.00
5,000+$ 0.1317$ 658.50
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-723
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Voltage - Breakdown7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • Supports USB 3.0 data rates (5 Gbps)
  • Ultralow capacitance: 0.4pF typical I/O to GND
  • Ultralow leakage: nA level
  • Low operating voltage: 5.5V
  • Uni-directional TVS Diode Array
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±18kV
    • IEC61000-4-5 (Lightning) 3.3A (8/20μs)
    • IEC61000-4-4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • Notebooks
  • Set-top boxes
  • DVD players
  • Media players
  • Portable computers